Schneider Electric White, 1 Gang, System M
- RS Stock No.:
- 288-1430
- Mfr. Part No.:
- MTN4010-3619
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.15 |
*price indicative
- RS Stock No.:
- 288-1430
- Mfr. Part No.:
- MTN4010-3619
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Horizontal, Vertical | |
| Material | Polycarbonate | |
| Series | System M | |
| Finish | Bright | |
| Standards/Approvals | RoHS exemption, REACH free of SVHC, RoHS, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Horizontal, Vertical | ||
Material Polycarbonate | ||
Series System M | ||
Finish Bright | ||
Standards/Approvals RoHS exemption, REACH free of SVHC, RoHS, REACH, EU RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover frame from the Merten M-Pure range is designed to enhance the aesthetic appeal of your living or working space. With its polar white colour and brilliant surface finish, this cover frame is not only visually pleasing but also offers protection and durability. Suitable for both horizontal and vertical mounting, it is ideal for residential and small commercial settings.
1 gang cover frame for a single switch or outlet
Made of polycarbonate for durability
IP20 degree of protection for indoor use
Compliant with EU RoHS Directive for environmental safety
Toxic heavy metal and mercury free for peace of mind
Cradle to Cradle Silver certified for sustainability
