Schneider Electric Black Push Button, KNX
- RS Stock No.:
- 288-2092
- Mfr. Part No.:
- MTN6185-0414
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€264.96
(exc. VAT)
€325.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.96 |
*price indicative
- RS Stock No.:
- 288-2092
- Mfr. Part No.:
- MTN6185-0414
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Push Button | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Black | |
| Material | Plastic | |
| Series | KNX | |
| Height | 55mm | |
| Width | 55mm | |
| Standards/Approvals | RoHS, EU RoHS, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Push Button | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Black | ||
Material Plastic | ||
Series KNX | ||
Height 55mm | ||
Width 55mm | ||
Standards/Approvals RoHS, EU RoHS, REACH, WEEE | ||
- COO (Country of Origin):
- LV
The Schneider Electric push-button Pro T from the Merten System M series in anthracite matt finish is a premium product designed for seamless integration into your home automation system. With innovative features and advanced settings, this push-button offers convenience and flexibility in controlling your KNX bus system.
Programmable push button with 1 to 4 operating buttons for customized control options
Night mode with LEDs that light up at reduced brightness for a subtle ambiance
Advanced settings for individual configurations to suit your preferences
Scene saving and retrieval capabilities for easy access to your preferred settings
Proximity function and local signalling with LEDs per channel for enhanced user experience
Dismantling protection with accessories for added security and durability
8 bit linear regulator for precise switching, toggling, and dimming control
Related links
- Schneider Electric White Push Button, KNX
- Schneider Electric Black Push Button KNX
- Schneider Electric Black Push Button Cap for Use with Harmony XB5
- Schneider Electric Black Push Button Accessory for Use with XB4
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Black Push Button Cap for Use with 22 mm Circular Pushbutton
- Schneider Electric Black Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Black Push Button Cap for Use with 9001K Series
