Schneider Electric Grey, MTN
- RS Stock No.:
- 288-2100
- Mfr. Part No.:
- MTN630960
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€473.59
(exc. VAT)
€582.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.59 |
*price indicative
- RS Stock No.:
- 288-2100
- Mfr. Part No.:
- MTN630960
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Colour | Grey | |
| Mount Type | Flush | |
| Series | MTN | |
| Range | KNX | |
| Finish | Grey | |
| Standards/Approvals | RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | |
| Height | 2.5m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Colour Grey | ||
Mount Type Flush | ||
Series MTN | ||
Range KNX | ||
Finish Grey | ||
Standards/Approvals RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | ||
Height 2.5m | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence detector with light control and IR receiver is a state-of-the-art product designed for efficient energy management and smart lighting solutions. The device is mounted flush at a height of 2.5m, making it discreet yet effective in monitoring its surroundings. Its Creep zone protection and Green Premium status ensure both safety and sustainability in its operation. Ideal for both commercial and residential settings, this product is a game-changer in automated lighting control and presence detection.
Complete product with 6 channels for comprehensive control
360° horizontal detection angle for thorough monitoring
Adjustable light sensitivity for customized settings
Creep zone protection for enhanced safety
Flush mounting at 2.5m height for discreet installation
Green Premium product ensuring sustainability
