RS Better World
Schneider Electric Grey, 2 Way SPDT, 1 Gang, Unica
- RS Stock No.:
- 287-6019
- Mfr. Part No.:
- NU320330
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6019
- Mfr. Part No.:
- NU320330
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | SPDT | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Terminal Type | Screwless | |
| Material | Aluminium | |
| Series | Unica | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Finish | Gloss | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Standards/Approvals | EU RoHS, RoHS, REACH | |
| Depth | 34.25mm | |
| Width | 45mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type SPDT | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Terminal Type Screwless | ||
Material Aluminium | ||
Series Unica | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Finish Gloss | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
Standards/Approvals EU RoHS, RoHS, REACH | ||
Depth 34.25mm | ||
Width 45mm | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica 1-pole 2-way switch is a sleek and modern addition to your home or office. With its screw less terminals and painted aluminium finish, it not only adds functionality but also enhances the aesthetics of your space.
Electromechanical switch function for convenient light control
Rated current of 10 AX and rated operational voltage of 250 V for reliable performance
20000 cycles electrical durability for long-lasting use
Screw less terminals for easy installation
Resistant to various chemical agents for added durability
IP4X degree of protection and IK04 degree of protection for safety
Green Premium product with sustainable offer status
Compliant with EU RoHS Directive for environmental safety
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric Grey 2 Gang, D-Life
