Schneider Electric Grey, D-Life

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
288-1437
Mfr. Part No.:
MTN4366-0100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

IP Rating

IP20

Colour

Grey

Mount Type

Screw

Terminal Type

Screw

Material

Polycarbonate

Series

D-Life

Standards/Approvals

ETSI EN 301 489-4, EN 62684, EN 60950-1

Height

71mm

Width

71mm

COO (Country of Origin):
CN
The Schneider Electric USB charger, part of the System M range, is a reliable and efficient solution for charging your mobile devices. With a power output of 2.1 A and compatibility with various mobile and tablet brands, this charger offers a convenient charging experience for users.

Powerful 2.1 A output for fast charging of mobile and tablet devices

Electronic overload and temperature protection for safe charging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy