MK Electric Grey, 1 Way Light Switch, 1 Gang, Masterseal
- RS Stock No.:
- 705-1673
- Mfr. Part No.:
- K56400GRY
- Manufacturer:
- MK Electric
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€31.00
(exc. VAT)
€38.13
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 243 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.00 | - |
| 10 - 24 | €27.86 | 10% |
| 25 + | €22.72 | 26% |
*price indicative
- RS Stock No.:
- 705-1673
- Mfr. Part No.:
- K56400GRY
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP65 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Series | Masterseal | |
| Voltage | 250V | |
| Range | Masterseal | |
| Screwed/Screwless | Screwed | |
| Illumination | Neon | |
| Minimum Box Depth | 38mm | |
| Faceplate Depth | 20mm | |
| Height | 95mm | |
| Depth | 57mm | |
| Width | 95mm | |
| Standards/Approvals | BS EN 60669-1:1999 | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP65 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Grey | ||
Material Polycarbonate | ||
Series Masterseal | ||
Voltage 250V | ||
Range Masterseal | ||
Screwed/Screwless Screwed | ||
Illumination Neon | ||
Minimum Box Depth 38mm | ||
Faceplate Depth 20mm | ||
Height 95mm | ||
Depth 57mm | ||
Width 95mm | ||
Standards/Approvals BS EN 60669-1:1999 | ||
Fixing Standard BS | ||
- COO (Country of Origin):
- GB
10A Switches
250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Standards
BS.3676 (Pt.1: 1989); BS EN 60529 (1992)
Supplied with
Earth Terminal and a Loop Terminal in the Back Box
