Wieland RST CLASSIC Series Push-in Connector Female Screw, 4-Pole, 20A, 4-Way, IP66, IP68, IP69
- RS Stock No.:
- 212-724
- Mfr. Part No.:
- 96.041.4153.1
- Manufacturer:
- Wieland
Subtotal (1 box of 10 units)*
€185.62
(exc. VAT)
€228.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €185.62 | €18.562 |
*price indicative
- RS Stock No.:
- 212-724
- Mfr. Part No.:
- 96.041.4153.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | RST CLASSIC | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Push-in | |
| Voltage | 400V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP66, IP68, IP69 | |
| Wire Size | 0.75mm², 4mm² | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | |
| Diameter | 14mm | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series RST CLASSIC | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Push-in | ||
Voltage 400V | ||
Lighting Connector Current 20A | ||
IP Rating IP66, IP68, IP69 | ||
Wire Size 0.75mm², 4mm² | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | ||
Diameter 14mm | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Wieland RST Classic connector straight number of poles 4 female connection type screw connection rated voltage 250 V 400 V rated current 20 A cable diameter 10 to 14 mm color of coding contact carrier black.
Rated current 20 A
Rated voltage 250 V or 400 V
Rated impulse voltage 4 kV
Related links
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Screw Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP68 IP66
