Wieland Gesis CLASSIC Series Push-in Connecting Cable Male/Female Spring Clamp, 3-Pole, 16A, 3-Way, IP40
- RS Stock No.:
- 212-825
- Mfr. Part No.:
- 92.232.2060.1
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€21.49
(exc. VAT)
€26.43
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.49 |
*price indicative
- RS Stock No.:
- 212-825
- Mfr. Part No.:
- 92.232.2060.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Cable Assembly | |
| Series | Gesis CLASSIC | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Termination Type | Spring Clamp | |
| Sub Type | Connecting Cable | |
| Mount Type | Push-in | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Contact Gender | Female/Male | |
| Wire Size | 1.5mm² | |
| Cable Length | 2m | |
| Diameter | 8mm | |
| Number of Rows | 1 | |
| Standards/Approvals | UL Recognised, CE, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1) | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Cable Assembly | ||
Series Gesis CLASSIC | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Termination Type Spring Clamp | ||
Sub Type Connecting Cable | ||
Mount Type Push-in | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Contact Gender Female/Male | ||
Wire Size 1.5mm² | ||
Cable Length 2m | ||
Diameter 8mm | ||
Number of Rows 1 | ||
Standards/Approvals UL Recognised, CE, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1) | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- DE
The Wieland gases Classic connecting cable is a female-to-male cable with 3 poles, rated for 250 V and 16 A. It uses H05Z1Z1-F cable type with a fire class of Eca. The total length is 2 m, and the nominal cross-section of the conductor is 1.5 mm². The color of coding/contact carrier is black.
Rated current 16 A
Rated voltage 250 V
Rated impulse voltage 4 kV
Related links
- Wieland Gesis CLASSIC Series Push-in Connecting Cable Male/Female Spring Clamp 16A IP40
- Wieland GST18i3 Series Cable Mini Connector Female Spring Clamp 16A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Female Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Male Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in T-Distributor 20A IP40
- Wieland GST18i Series Panel Mount Wire-to-Board Male Spring Clamp 16A IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp 20A IP20
