WAGO 243 Series Plug-in Connector Female Wire, 3-Pole, 6A, 3-Way

Subtotal (1 box of 50 units)*

€44.84

(exc. VAT)

€55.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€44.84€0.897

*price indicative

RS Stock No.:
220-997
Mfr. Part No.:
243-743
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

243

Pitch

5.75mm

Number of Ways

3

Connector Gender

Female

Termination Type

Wire

Sub Type

Connector

Mount Type

Plug-in

Voltage

25V

Lighting Connector Current

6A

Wire Size

0.5mm², 1mm²

Contact Gender

Female

Standards/Approvals

No

Diameter

800μm

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The Wago 4 Conductor Female Plug features the innovative push wire connection technology, ensuring a secure and efficient connection for various applications. The compact design, characterised by a pin spacing of 5.75 mm, is complemented by its durable polyamide housing, which can withstand harsh environments with a temperature range of -60°C to +105°C. Additionally, its easy assembly process combined with a quick PCB replacement capability enhances productivity and minimises installation downtime. Its meticulous engineering guarantees reliability in performance that sets it apart in any project.

Optimised for both power supply and potential distribution

Lightweight design enhances ease of handling

RoHS compliant

Can be assembled to connector strips via dovetail joints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy