WAGO 243 Series Plug-in Connector Female Wire, 8-Pole, 6A, 8-Way
- RS Stock No.:
- 225-629
- Mfr. Part No.:
- 243-748
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€119.38
(exc. VAT)
€146.84
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €119.38 | €2.388 |
*price indicative
- RS Stock No.:
- 225-629
- Mfr. Part No.:
- 243-748
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 8 | |
| Product Type | Lighting Connector | |
| Series | 243 | |
| Number of Ways | 8 | |
| Pitch | 5.75mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Wire | |
| Mount Type | Plug-in | |
| Voltage | 25V | |
| Lighting Connector Current | 6A | |
| Wire Size | 0.5mm², 1mm² | |
| Contact Gender | Female | |
| Diameter | 1mm | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 8 | ||
Product Type Lighting Connector | ||
Series 243 | ||
Number of Ways 8 | ||
Pitch 5.75mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Wire | ||
Mount Type Plug-in | ||
Voltage 25V | ||
Lighting Connector Current 6A | ||
Wire Size 0.5mm², 1mm² | ||
Contact Gender Female | ||
Diameter 1mm | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Wago 4 Conductor Female Plug features the innovative push wire connection technology, ensuring a secure and efficient connection for various applications. The compact design, characterised by a pin spacing of 5.75 mm, is complemented by its durable polyamide housing, which can withstand harsh environments with a temperature range of -60°C to +105°C. Additionally, its easy assembly process combined with a quick PCB replacement capability enhances productivity and minimises installation downtime. Its meticulous engineering guarantees reliability in performance that sets it apart in any project.
Optimised for both power supply and potential distribution
Lightweight design enhances ease of handling
RoHS compliant
Can be assembled to connector strips via dovetail joints
Related links
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 8-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 8-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 6-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 2-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 5-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 4-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 3-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 1-Way
