WAGO 890 Series Plug-in Connector Female Spring Pressure Connection, 3-Pole, 16A, 3-Way, IP20, IP40
- RS Stock No.:
- 221-606
- Mfr. Part No.:
- 890-656
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€113.63
(exc. VAT)
€139.76
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €113.63 | €4.545 |
*price indicative
- RS Stock No.:
- 221-606
- Mfr. Part No.:
- 890-656
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 890 | |
| Number of Ways | 3 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Spring Pressure Connection | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Wire Size | 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 890 | ||
Number of Ways 3 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Spring Pressure Connection | ||
Mount Type Plug-in | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Wire Size 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago T Distribution Connector is engineered for efficient electrical installations, combining compactness with advanced technology. Designed for a variety of applications, it offers a practical solution for connecting electrical components without the hassle of traditional screw connections. The innovative spring pressure connection technology enables quick and reliable connections, ensuring a secure fit while minimising installation errors. Its distinctive A coding feature enhances usability across multiple setups, while the robust design caters to the need for durability and reliability in demanding environments.
Comes equipped with mismating protection for added safety during connections
Manufactured with high quality materials to withstand robust operational demands
Offers a high retention force when locked guaranteeing a secure connection
Capable of withstanding extreme temperature ranges for versatile applications
Supports a significant number of mating cycles ensuring long lasting performance
Designed with a locking lever for enhanced connection stability
Compliant with RoHS ensuring environmentally friendly specifications
Related links
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
