WAGO 890 Series Plug-in Connector Female Spring Pressure Connection, 2-Pole, 16A, 2-Way, IP40, IP20
- RS Stock No.:
- 225-165
- Mfr. Part No.:
- 890-1636
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€304.82
(exc. VAT)
€374.93
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €304.82 | €6.096 |
*price indicative
- RS Stock No.:
- 225-165
- Mfr. Part No.:
- 890-1636
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Termination Type | Spring Pressure Connection | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| IP Rating | IP40, IP20 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Termination Type Spring Pressure Connection | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
IP Rating IP40, IP20 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago Distribution connector is designed to meet the evolving needs of modern electrical installations. Engineered for both reliability and flexibility, it caters to diverse applications, making it an essential component for control cabinets, lighting connections, and PCBs. The connector's design, featuring protection against mismating, ensures a hassle-free experience while minimising the risk of errors during installation.
Efficient use in general mains applications enhances versatility
Easy tool free operation makes installation straightforward
High retention force guarantees secure connections
Durable construction withstands various operational conditions
Related links
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 893 Series Plug-in Connector Female Spring Pressure Connection 3A IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
