WAGO 721 Series Plug-in Connector Female Cage Clamp, 8-Pole, 16A, 8-Way
- RS Stock No.:
- 222-690
- Mfr. Part No.:
- 721-208/037-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€179.98
(exc. VAT)
€221.38
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €179.98 | €7.199 |
*price indicative
- RS Stock No.:
- 222-690
- Mfr. Part No.:
- 721-208/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 8 | |
| Product Type | Lighting Connector | |
| Series | 721 | |
| Number of Ways | 8 | |
| Pitch | 7.5mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Plug-in | |
| Voltage | 1kV | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 8 | ||
Product Type Lighting Connector | ||
Series 721 | ||
Number of Ways 8 | ||
Pitch 7.5mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Plug-in | ||
Voltage 1kV | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector is designed to facilitate seamless electrical connections, ensuring longevity and reliability in various applications. Engineered with advanced Cage clamp technology, this component offers exceptional ease of use for cable pre-assembly and on-unit wiring. Its robust construction guarantees 100% protection against mismating, providing peace of mind during connectivity tasks. The connector is also designed for multiple conductor types, making it an flexible choice for diverse installation environments.
Light grey finish ensures easy identification in complex setups
Exceptional anti rotation protection enhances mechanical stability
Certified for compliance with major industry standards for safety
Constructed with durable materials to withstand environmental rigours
Related links
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 8-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 8-Way
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 8-Way
- WAGO 721 Series Plug-in Connector Female Push-in 16A, 8-Way
- WAGO 2721 Series Plug-in Connector Female 16A, 8-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 8-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 8-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 8-Way
