WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp, 7-Pole, 12A, 7-Way

Subtotal (1 box of 50 units)*

€287.24

(exc. VAT)

€353.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€287.24€5.745

*price indicative

RS Stock No.:
223-699
Mfr. Part No.:
721-607
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

7

Series

721

Number of Ways

7

Pitch

5mm

Connector Gender

Male

Sub Type

Male Lighting Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

32V

Lighting Connector Current

12A

Wire Size

0.08mm², 2.5mm²

Contact Gender

Male

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The Wago 1 Conductor Male Connector is engineered for reliability and efficiency in diverse applications. Featuring Cage clamp technology, it ensures secure wire connections while accommodating a wide range of conductor types. Its compact design promotes easy installation, whether in vertical or horizontal orientations, making it ideal for various wiring configurations. The connector not only provides 100% protection against mismating but also includes innovative coding fingers for further assurance. With its durable polyamide housing this connector is designed to withstand challenging environments, demonstrating exceptional resilience across a temperature range of -60 to +100 °C. Rigorously tested for shock and vibration, this connector is perfect for railway applications and other demanding settings, giving you peace of mind with every connection.

Offers robust resistance to environmental factors

Incorporates unique coding fingers to prevent electrical mismating

Versatile for use in various configurations including wire to wire and board to wire applications

Produced from quality materials upholding superior conductivity and durability

Coding fingers help prevent incorrect connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy