WAGO 731 Series Flange Connector Female Cage Clamp, 4-Pole, 12A, 4-Way
- RS Stock No.:
- 224-204
- Mfr. Part No.:
- 731-504/008-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€167.86
(exc. VAT)
€206.47
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €167.86 | €3.357 |
*price indicative
- RS Stock No.:
- 224-204
- Mfr. Part No.:
- 731-504/008-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 731 | |
| Number of Ways | 4 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Flange | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 731 | ||
Number of Ways 4 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Flange | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector combines versatility with robust design, catering to a wide range of application needs. Featuring the renowned Cage clamp connection technology, it provides secure and easy terminations even with different conductor types. Its innovative design includes snap-in mounting feet, allowing effortless installation whether in panel or rail mounting situations. The connector's material composition ensures durability and reliability, suitable for diverse environmental conditions. With a maximum operating temperature of 85 °C, it meets high-performance requirements while ensuring safety and compliance with international standards.
Constructed from high quality materials for enhanced durability and reliability
Includes anti rotation protection to ensure stability in use
Available with a range of variants to meet specific project needs
Compliant with RoHS and other international standards for environmental safety
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 5-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 15-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 6-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 8-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 10-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 18-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 4-Way
