WAGO 731 Series Flange Connector Female Cage Clamp, 5-Pole, 12A, 5-Way
- RS Stock No.:
- 224-207
- Mfr. Part No.:
- 731-505/008-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€206.04
(exc. VAT)
€253.43
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €206.04 | €4.121 |
*price indicative
- RS Stock No.:
- 224-207
- Mfr. Part No.:
- 731-505/008-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 731 | |
| Number of Ways | 5 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Flange | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 731 | ||
Number of Ways 5 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Flange | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector, designed with innovative Cage clamp technology, offers a versatile solution for secure and efficient wiring applications. With a robust design that supports a range of conductor sizes and types, it ensures reliable connectivity in various environments. Its snap-in mounting feature simplifies installation while maintaining stability, making it ideal for both panel and DIN-rail mounting solutions. Constructed from high-quality materials, this connector not only meets stringent safety standards but also guarantees a long-lasting performance under diverse conditions.
Constructed from durable materials for resilience against environmental stress
Elevates security through anti rotation protection during installation
Compliant with RoHS standards ensuring environmentally friendly usage
Available with various pole numbers to cater to specific connectivity needs
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 5-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 15-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 6-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 8-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 10-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 18-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 5-Way
