WAGO 890 Series Plug-in Connector Female, 5-Pole, 16A, 5-Way, IP20, IP40
- RS Stock No.:
- 224-985
- Mfr. Part No.:
- 890-622
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€178.16
(exc. VAT)
€219.14
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €178.16 | €7.126 |
*price indicative
- RS Stock No.:
- 224-985
- Mfr. Part No.:
- 890-622
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 1.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 40V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 1.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
The Wago T Distribution Connector is expertly designed for power and signal transmission, offering a compact solution that caters to intricate electrical installations. This versatile connector features five poles, providing reliable functionality for grid and flush mount lighting applications. Its robust black housing houses a state of the art pluggable connection system that ensures maximum protection against mismating. Emphasising efficiency, this connector reduces assembly time and errors, effortlessly integrating into a variety of mains applications.
Designed for efficient transfer of power and signal promoting reliable performance
Robust locking levers secure connections ensuring stability during operation
Rated for diverse operating temperatures capable of functioning in challenging environments
Engineered for longevity with high mating cycle ratings reducing the need for replacements
Compliant with industry standards providing peace of mind in safety and reliability
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Pluggable 5-Way IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
