WAGO 890 Series Plug-in Connector Female, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 225-532
- Mfr. Part No.:
- 890-1656
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€95.75
(exc. VAT)
€117.77
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €95.75 | €3.83 |
*price indicative
- RS Stock No.:
- 225-532
- Mfr. Part No.:
- 890-1656
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago T Distribution Connector is expertly designed to facilitate reliable power and signal transmission in diverse electrical installations. With a compact form factor and advanced spring pressure connection technology, it ensures a screw free assembly, making it a perfect choice for applications in confined spaces. The unique A coding system enhances compatibility and safety by preventing mismating, while the exceptional IP20 protection guarantees durability in demanding environments.
Durable construction to withstand rigorous use
Robust locking lever for secure connections
Consistent protection rating to safeguard against environmental factors
Maintenance free design to minimise servicing needs
Compliant with international electrical standards
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
