WAGO 890 Series Plug-in Male Lighting Connector Male Push-in, 5-Pole, 16A, 5-Way, IP20, IP40
- RS Stock No.:
- 220-935
- Mfr. Part No.:
- 890-235
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€175.74
(exc. VAT)
€216.16
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €175.74 | €3.515 |
*price indicative
- RS Stock No.:
- 220-935
- Mfr. Part No.:
- 890-235
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 890 | |
| Number of Ways | 5 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Termination Type | Push-in | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 890 | ||
Number of Ways 5 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Termination Type Push-in | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago Male Plug represents an innovation in wiring technology, designed to cater to the stringent demands of modern electrical installations. With a ratings capacity of 13 A, it serves as a versatile solution for a variety of applications, including control cabinets and PCBs. The WINSTA MINI series is particularly notable for its compact design, which is especially beneficial in spaces where conventional connectors are too bulky. Its robust construction is reinforced by features like protection against mismating, ensuring reliability and error free installations.
Versatile for a range of applications including lighting connections
Coding options simplify installation and enhance safety
Designed for easy termination and compatible with various conductor types
High quality materials ensure long lasting performance and resistance to wear
Allows for error free installations thanks to structured electrical design
Related links
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
