TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- RS Stock No.:
- 470-815
- Distrelec Article No.:
- 304-65-116
- Mfr. Part No.:
- 2829491-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€182.35
(exc. VAT)
€224.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.35 | €30.392 |
*price indicative
- RS Stock No.:
- 470-815
- Distrelec Article No.:
- 304-65-116
- Mfr. Part No.:
- 2829491-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | NECTOR | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Sub Type | Nector M Pigtail | |
| Voltage | 60V | |
| Contact Gender | Male | |
| Cable Length | 610mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series NECTOR | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Sub Type Nector M Pigtail | ||
Voltage 60V | ||
Contact Gender Male | ||
Cable Length 610mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable assembly is designed to meet the demanding requirements of modern electrical applications, providing reliable connectivity in a compact form. Featuring a Nector M pigtail configuration, this assembly integrates seamlessly into various setups, ensuring robust performance. With a length of 0.61 metres, it offers adequate reach for effective installation while maintaining flexibility and ease of use. Its construction supports an operating voltage of 600 VAC, making it suitable for a wide range of applications. Additionally, this product is compliant with essential EU directives, ensuring safety and environmental responsibility, adding peace of mind for users.
Comes with a 5 position connector for versatile connectivity
Black wire colour offers a sleek and unobtrusive appearance
Keyed mating alignment prevents accidental disconnections
Durable construction ensures longevity and reliability in performance
Designed for easy integration into existing systems enhancing operational efficiency
Configured to withstand various environmental conditions without compromising functionality
Related links
- TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series Free Hanging Housing Male, 5-Way
- TE Connectivity Nector M Series Cable Assembly Male, 5-Way
