TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- RS Stock No.:
- 482-090
- Distrelec Article No.:
- 304-65-115
- Mfr. Part No.:
- 2829490-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€196.82
(exc. VAT)
€242.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €196.82 | €32.803 |
*price indicative
- RS Stock No.:
- 482-090
- Distrelec Article No.:
- 304-65-115
- Mfr. Part No.:
- 2829490-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | NECTOR | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Sub Type | Nector M Pigtail | |
| Voltage | 60V | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Cable Length | 610mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series NECTOR | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Sub Type Nector M Pigtail | ||
Voltage 60V | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
Cable Length 610mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable assembly is designed for professional applications that demand reliable and effective connectivity. The Nector M, 5P pin assembly offers a robust and innovative solution suitable for various lighting applications. Engineered to deliver exceptional performance in various environments, this product features high-quality materials and precise construction. With a compact length of .61 m, it seamlessly integrates into both new installations and replacements. The assembly is specifically engineered for an operating voltage of 600 VAC, ensuring safety and compliance with industry standards. Its sleek black design not only provides a modern aesthetic but also enhances durability against wear, making it ideal for consistent use in demanding conditions.
Designed for efficiency in demanding lighting applications
Compact length allows for versatile installation options
High performance capabilities ensure reliable operation
Modern black design complements a range of environments
Engineered to meet stringent safety and compliance standards
Specially constructed to enhance operational longevity
Related links
- TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series Free Hanging Housing Male, 5-Way
- TE Connectivity Nector M Series Cable Assembly Male, 5-Way
