TE Connectivity Buchanan WireMate Series Connector Surface Mount, 9A
- RS Stock No.:
- 470-823
- Distrelec Article No.:
- 304-63-477
- Mfr. Part No.:
- 2834172-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€531.23
(exc. VAT)
€653.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €531.23 | €0.133 |
*price indicative
- RS Stock No.:
- 470-823
- Distrelec Article No.:
- 304-63-477
- Mfr. Part No.:
- 2834172-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Buchanan WireMate | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Lighting Connector Current | 9A | |
| Standards/Approvals | UL 94V-0, UL 1977, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Contact Plating | Tin Lead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Buchanan WireMate | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Lighting Connector Current 9A | ||
Standards/Approvals UL 94V-0, UL 1977, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Contact Plating Tin Lead | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector is designed for surface mount applications, bridging the gap between printed circuit boards with a remarkably low profile of just 0.07 mm. Tailored for efficiency, it features poke-in technology, facilitating precise and reliable connections for dense electronic assemblies. The versatility of this component ensures compatibility across a range of applications while maintaining stringent industry standards. With a robust construction and compliance with safety regulations, this connector exemplifies dependability in performance without compromising design. As a vital component in modern electronic solutions, it supports efficient data transmission while ensuring ease of installation, allowing manufacturers to streamline their production processes.
Utilizes poke-in technology for straightforward connections
Designed for surface mount, optimizing space utilization on PCBs
Constructed to meet compatibility standards across various applications
Ensures reliable performance with a maximum contact current rating
Compliant with UL safety standards for enhanced reliability
Related links
- TE Connectivity Buchanan WireMate Series Board Connector Surface Mount 1-Way
- TE Connectivity Buchanan WireMate Series PCB Header
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity BUCHANAN WireMate Series Male PCB Contact 22AWG Min, 18AWG Max
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
