TE Connectivity Buchanan WireMate Series Board Connector Surface Mount, 6A, 1-Way
- RS Stock No.:
- 476-355
- Distrelec Article No.:
- 304-52-887
- Mfr. Part No.:
- 3-2834006-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-355
- Distrelec Article No.:
- 304-52-887
- Mfr. Part No.:
- 3-2834006-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Buchanan WireMate | |
| Number of Ways | 1 | |
| Pitch | 4mm | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Voltage | 400V | |
| Lighting Connector Current | 6A | |
| Wire Size | 22AWG | |
| Standards/Approvals | UL 1977, UL 94V-0, UL E28476 | |
| Diameter | 2.1mm | |
| Contact Plating | Tin Lead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Buchanan WireMate | ||
Number of Ways 1 | ||
Pitch 4mm | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Voltage 400V | ||
Lighting Connector Current 6A | ||
Wire Size 22AWG | ||
Standards/Approvals UL 1977, UL 94V-0, UL E28476 | ||
Diameter 2.1mm | ||
Contact Plating Tin Lead | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is a versatile and efficient solution designed for seamless integration into various electronic applications. This cutting-edge connector optimises space with its compact design and 4 mm centreline pitch, making it ideal for printed circuit boards. Engineered for reliability and convenience, this connector accommodates wire sizes from 18 to 22 AWG, ensuring compatibility with a diverse range of wiring needs. Its surface mount capability allows for easy installation, while the low profile height of 4.48 mm ensures it fits into tight spaces without compromising performance. Featuring robust construction, it is built to meet rigorous electrical requirements, making it suitable for high-voltage applications up to 400 VAC. This innovative product from TE Connectivity is crafted to provide long-lasting reliability and connectivity in demanding environments.
Designed for easy surface mounting enhancing installation efficiency
Utilises nickel underplating for improved contact durability
Compatible with UL standards ensuring safety and reliability
Low halogen content promotes environmental sustainability
Matte finish plating enhances solderability for reliable connections
Tape and reel packaging streamlines inventory management and handling
The product boasts a robust current rating accommodating higher power needs
Versatile dimensions allow compatibility with various PCB designs
Related links
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Male IDC 6A, 2-Way
- TE Connectivity Buchanan WireMate Ballast Connectors Series Board Connector Male IDC 1-Way
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Connector Surface Mount, 9A
