TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount, 2-Pole, 4A, 2-Way
- RS Stock No.:
- 471-003
- Distrelec Article No.:
- 304-48-320
- Mfr. Part No.:
- 1-1954097-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 800 units)*
€563.56
(exc. VAT)
€693.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €563.56 | €0.704 |
*price indicative
- RS Stock No.:
- 471-003
- Distrelec Article No.:
- 304-48-320
- Mfr. Part No.:
- 1-1954097-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | Buchanan WireMate | |
| Number of Ways | 2 | |
| Pitch | 4mm | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Sub Type | Lighting Connector | |
| Mount Type | Board | |
| Voltage | 250V | |
| Lighting Connector Current | 4A | |
| Wire Size | 22AWG | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Diameter | 2.1mm | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series Buchanan WireMate | ||
Number of Ways 2 | ||
Pitch 4mm | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Sub Type Lighting Connector | ||
Mount Type Board | ||
Voltage 250V | ||
Lighting Connector Current 4A | ||
Wire Size 22AWG | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Diameter 2.1mm | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
The TE Connectivity product is a cutting-edge connector designed for wire-to-board applications. This innovative solution combines reliability with streamlined functionality, making it ideal for various electronic projects. With its 2-position configuration and a compact 4 mm centerline pitch, this connector easily integrates into constrained spaces while providing robust electrical connections. The device features a low-profile design, ensuring optimal performance in modern electronic assemblies. With closed-end insulation displacement technology, this connector excels in efficiency during installation, promoting enhanced connectivity in both power and signal circuits. Whether you are designing for consumer electronics or industrial applications, this connector offers the versatility and dependability essential for successful integration.
Optimized for board mount applications
Designed to withstand demanding temperature ranges
Facilitates efficient integration with wire and cable
Offers a reliable and robust connection for critical applications
Features a horizontal header mating direction for easy accessibility
Utilizes surface mount technology for streamlined assembly
Provides a compact footprint for space-sensitive designs
Complies with stringent industry standards for assured safety
Constructed with low halogen materials for reduced environmental impact
Related links
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Male IDC 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity Buchanan WireMate Series Board Connector Surface Mount 1-Way
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity 1954097-1 Series Surface Mount Poke-In Male Solder 4A IP67
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Connector Surface Mount, 9A
