TE Connectivity 28342 Series Board Connector Male Surface Mount, 2P-Pole, 5A, 3-Way, IP67

Image representative of range

Subtotal (1 reel of 500 units)*

€255.00

(exc. VAT)

€313.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€255.00€0.51

*price indicative

RS Stock No.:
472-647
Distrelec Article No.:
304-62-895
Mfr. Part No.:
1-2834236-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

2P

Product Type

Lighting Connector

Series

28342

Pitch

2.5mm

Number of Ways

3

Connector Gender

Male

Colour

Natural

Sub Type

Connector

Termination Type

Surface Mount

Mount Type

Board

Voltage

250V

IP Rating

IP67

Lighting Connector Current

5A

Contact Gender

Male

Wire Size

22AWG

Number of Rows

1

Diameter

64.3mm

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CN
The TE Connectivity 3 Position Ballast Connector is an essential component designed for wire-to-board applications. Featuring a Compact 2.5 mm centreline and a sealable design, this connector excels in environments where durability and efficiency are paramount. With its capability to accommodate wire sizes between 18 to 22 AWG, it is perfect for Compact electronic assemblies, particularly in lighting applications. Its printed circuit board compatibility ensures a seamless integration into various systems. Built to withstand harsh conditions, this connector operates effectively across a temperature range of -40 to 105 °C. The slim design facilitates easy assembly while promoting optimal space utilisation in your projects.

Three positions for efficient connectivity options

Sealable design enhances reliability in adverse conditions

Natural colour for unobtrusive installation

Rated for a maximum operating voltage of 250 VAC

Designed to work effectively with standard reflow solder processes

UL flammability rating ensures compliance with safety standards

Low halogen content contributes to environmental sustainability

Compatible with a wide range of miniature connectors in the series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy