TE Connectivity LUMAWISE Series Board Wire-to-Board Solder, 3-Pole, 7A, 3-Way
- RS Stock No.:
- 474-567
- Distrelec Article No.:
- 304-49-517
- Mfr. Part No.:
- 2-2106751-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 350 units)*
€265.93
(exc. VAT)
€327.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.93 | €0.76 |
*price indicative
- RS Stock No.:
- 474-567
- Distrelec Article No.:
- 304-49-517
- Mfr. Part No.:
- 2-2106751-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | LUMAWISE | |
| Pitch | 160μm | |
| Number of Ways | 3 | |
| Sub Type | Wire-to-Board | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Lighting Connector Current | 7A | |
| Wire Size | 22AWG | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series LUMAWISE | ||
Pitch 160μm | ||
Number of Ways 3 | ||
Sub Type Wire-to-Board | ||
Termination Type Solder | ||
Mount Type Board | ||
Lighting Connector Current 7A | ||
Wire Size 22AWG | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector exemplifies innovation in connectivity solutions. Designed specifically for applications requiring reliable and efficient connections, this product features a compact three-position configuration, ensuring optimal space utilisation on printed circuit boards. Boasting a centreline pitch of just 0.16 mm, it accommodates intricate layouts while maintaining performance integrity. The closed-end insulation displacement technology simplifies the assembly process, minimising the need for additional components and tools. With an operational temperature range that spans from -40 to 105 °C, this connector is ideal for a variety of environments, ensuring functionality across diverse applications. It neatly balances performance with compliance, meeting the rigorous standards of EU RoHS and other directives.
Compact design enhances layout flexibility
Robust closed-end structure ensures protection against environmental factors
Simplified assembly process reduces installation time and effort
High-temperature range compatibility caters to demanding applications
Effective insulation displacement maximises electrical performance
Meets stringent regulatory standards for environmental safety
Versatile application in power circuit configurations
Supports a wide range of wire sizes for diverse usage
Board mount capability allows for straightforward integration
Low halogen materials contribute to eco-friendly standards
Related links
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 4-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
