TE Connectivity LUMAWISE Series Board Wire-to-Board Solder, 1-Pole, 8.5A, 1-Way
- RS Stock No.:
- 501-973
- Distrelec Article No.:
- 304-49-643
- Mfr. Part No.:
- 2106751-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 350 units)*
€311.70
(exc. VAT)
€383.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €311.70 | €0.891 |
*price indicative
- RS Stock No.:
- 501-973
- Distrelec Article No.:
- 304-49-643
- Mfr. Part No.:
- 2106751-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 1 | |
| Series | LUMAWISE | |
| Number of Ways | 1 | |
| Pitch | 160μm | |
| Termination Type | Solder | |
| Sub Type | Wire-to-Board | |
| Mount Type | Board | |
| Lighting Connector Current | 8.5A | |
| Wire Size | 18AWG | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 1 | ||
Series LUMAWISE | ||
Number of Ways 1 | ||
Pitch 160μm | ||
Termination Type Solder | ||
Sub Type Wire-to-Board | ||
Mount Type Board | ||
Lighting Connector Current 8.5A | ||
Wire Size 18AWG | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Wire-to-board connector offers a robust solution for connecting printed circuit boards with utmost efficiency. Designed for a single position, it features a .16 mm centreline that ensures precision in tight spaces. The connector is tailored for use with insulation displacement connectors, specifically the closed end poke-in variety, making it ideal for various applications in electronic configurations. With a height of just .23 mm, it accommodates compatible components without occupying excessive board space. Its construction supports a range of wire sizes from 18 to 16 AWG and is built to endure operating temperatures between -40°C and 105°C. This product promises reliability and compliance with stringent industry standards, catering to diverse electrical and electronic needs.
Facilitates seamless connection to printed circuit boards
Handles high current ratings up to 8.5 A for demanding applications
Utilises through-hole solder termination for enhanced stability
Compact height allows for flexible design in space-constrained environments
Durable construction withstands extreme operating temperatures
Compliant with various international directives for safety and environmental standards
Supports a wide variety of compatible wire gauges, offering versatility
Part of the Insulation Displacement Connectors Closed End series, providing continuity in design
Related links
- TE Connectivity LUMAWISE Series Board Connector Female Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 1-Way
- TE Connectivity LUMAWISE Series Surface Connector Female Surface Mount 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder 7.5A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
