TE Connectivity LUMAWISE Series Board Wire-to-Board IDC, 4-Pole, 7A, 4-Way
- RS Stock No.:
- 506-844
- Distrelec Article No.:
- 304-52-721
- Mfr. Part No.:
- 2-2106003-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-844
- Distrelec Article No.:
- 304-52-721
- Mfr. Part No.:
- 2-2106003-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | LUMAWISE | |
| Number of Ways | 4 | |
| Pitch | 160μm | |
| Termination Type | IDC | |
| Sub Type | Wire-to-Board | |
| Mount Type | Board | |
| Lighting Connector Current | 7A | |
| Wire Size | 22AWG | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series LUMAWISE | ||
Number of Ways 4 | ||
Pitch 160μm | ||
Termination Type IDC | ||
Sub Type Wire-to-Board | ||
Mount Type Board | ||
Lighting Connector Current 7A | ||
Wire Size 22AWG | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity 4 Position Wire-to-Board Connector is designed for seamless integration within printed circuit boards. Boasting a compact design with a .16 mm centreline pitch, this innovative connector provides a reliable solution for insulation displacement applications. Featuring a closed-end configuration, it ensures an efficient and secure connection while making installation straightforward and efficient. With its versatile operational temperature range and robust design, it is the optimal choice for a variety of power circuit applications, enabling superior performance in demanding environments.
Offers a secure board mount type for reliable connectivity
Facilitates surface mount termination for ease of assembly
Constructed with low halogen materials to meet environmental standards
Supports wave solder capability, enabling efficient manufacturing processes
Compatible with multiple wire sizes for added flexibility in applications
Related links
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 8.5A, 3-Way
