TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- RS Stock No.:
- 476-333
- Distrelec Article No.:
- 304-65-110
- Mfr. Part No.:
- 2829465-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€238.66
(exc. VAT)
€293.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.66 | €29.833 |
*price indicative
- RS Stock No.:
- 476-333
- Distrelec Article No.:
- 304-65-110
- Mfr. Part No.:
- 2829465-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | NECTOR | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Nector M Pigtail | |
| Voltage | 60V | |
| Contact Gender | Female | |
| Cable Length | 610mm | |
| Standards/Approvals | EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series NECTOR | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Nector M Pigtail | ||
Voltage 60V | ||
Contact Gender Female | ||
Cable Length 610mm | ||
Standards/Approvals EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Nector M, sealed 3P socket, single-ended, HAR is designed for robust and reliable connectivity in a range of demanding applications. Its innovative design ensures a secure, waterproof, and dustproof connection, making it ideal for outdoor environments and harsh conditions. With advanced materials, the connector demonstrates exceptional durability while maintaining optimal performance. The nector M is well-suited for various uses, including cable assemblies, and guarantees minimal downtime, ensuring your projects stay on track. This connector not only excels in performance but also accommodates easy installation and maintenance, allowing for a seamless integration into your systems.
Sealable design enhances protection against environmental elements
Keyed mating alignment ensures accurate and secure connections
Compatible with Nector M Pigtail type cable assemblies
Utilises black wire colour for improved aesthetic integration
Designed to accommodate five positions for versatile connections
Optimised for operating voltages up to 600 VAC for enhanced safety
Compact cable assembly length provides flexibility in installation
Manufactured with a focus on compliance with EU directives
Related links
- TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
- TE Connectivity Nector M Series Socket Socket Female, 5-Way
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
- TE Connectivity Nector M Series Panel Mount T-Connector Male/Female Crimp 20A IP20
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
