TE Connectivity Nector M Series PCB Connector Female, 3-Way
- RS Stock No.:
- 482-071
- Distrelec Article No.:
- 304-49-799
- Mfr. Part No.:
- 293605-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€184.16
(exc. VAT)
€226.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €184.16 | €3.683 |
*price indicative
- RS Stock No.:
- 482-071
- Distrelec Article No.:
- 304-49-799
- Mfr. Part No.:
- 293605-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | PCB | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type PCB | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity nector m skt pcb connection 3p code A is engineered for reliable electrical connectivity in various applications. This connector is designed to ensure optimal performance in electronic circuits, providing seamless and dependable connections. Its compact design allows for easy integration into PCB designs, while the robust materials used in its construction guarantee durability and longevity in demanding environments. This connector is compliant with EU RoHS and ELV directives, assuring users of its adherence to stringent environmental standards. With its advanced features, it supports a wide range of uses across multiple sectors, including telecommunications and industrial automation.
Compliant with EU RoHS and ELV directives for eco-friendly usage
Low halogen content enhances safety and sustainability
Designed for seamless integration into existing PCB layouts
Robust construction ensures long-lasting reliability even in harsh conditions
Offers a secure connection to minimize electrical failure risks
Versatile application across various electronic projects and industries
Related links
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
- TE Connectivity Nector M Series PCB Connector Female PCB, 7-Way
- TE Connectivity Nector M Series PCB Connector Male, 3-Way
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series PCB Pin Male, 6-Way
- TE Connectivity Nector M Series PCB Female, 7-Way
- TE Connectivity Nector M Series Socket Header Female PCB Mount, 10A
- TE Connectivity Nector M Series Panel Mount Socket Housing Female Snap-In 20A, 3-Way
