TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount, 3-Pole, 8.5A, 3-Way
- RS Stock No.:
- 470-587
- Distrelec Article No.:
- 304-52-780
- Mfr. Part No.:
- 2106003-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 450 units)*
€393.95
(exc. VAT)
€484.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €393.95 | €0.875 |
*price indicative
- RS Stock No.:
- 470-587
- Distrelec Article No.:
- 304-52-780
- Mfr. Part No.:
- 2106003-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | LUMAWISE | |
| Pitch | 160μm | |
| Number of Ways | 3 | |
| Sub Type | Wire-to-Board | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Lighting Connector Current | 8.5A | |
| Wire Size | 18AWG | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series LUMAWISE | ||
Pitch 160μm | ||
Number of Ways 3 | ||
Sub Type Wire-to-Board | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Lighting Connector Current 8.5A | ||
Wire Size 18AWG | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is engineered to provide a reliable and efficient connection for electronic applications. Designed with a 3-position configuration, it features a centreline of .16 mm, allowing for effective space management on printed circuit boards. This connector is ideal for use in insulation displacement applications, providing a robust solution in both high-performance and demanding environments. With a closed-end design, it ensures added protection from environmental factors, making it suitable for various operational conditions. Its compatibility with surface mount technology streamlines the assembly process, enhancing reliability in circuit applications including power distribution. Moreover, its durable construction withstands operating temperatures from -40°C to 105°C, ensuring long-term reliability in diverse operating environments.
Closed-end design enhances protection against environmental factors
Optimised for surface mount technology for easier assembly
Innovative insulation displacement connection promotes efficiency
Versatile usage in electronic applications ensures wide compatibility
Durable construction withstands extreme operating temperatures
Related links
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
- TE Connectivity LUMAWISE Series Surface Connector Female Surface Mount 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Connector Female Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 4-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
