TE Connectivity LUMAWISE Series Board Connector Solder, 6A, 2-Way
- RS Stock No.:
- 507-181
- Distrelec Article No.:
- 304-49-884
- Mfr. Part No.:
- 3-2106751-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€186.74
(exc. VAT)
€229.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €186.74 | €0.534 |
*price indicative
- RS Stock No.:
- 507-181
- Distrelec Article No.:
- 304-49-884
- Mfr. Part No.:
- 3-2106751-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Number of Ways | 2 | |
| Pitch | 160μm | |
| Sub Type | Connector | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Lighting Connector Current | 6A | |
| Wire Size | 24AWG | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Number of Ways 2 | ||
Pitch 160μm | ||
Sub Type Connector | ||
Termination Type Solder | ||
Mount Type Board | ||
Lighting Connector Current 6A | ||
Wire Size 24AWG | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity wire-to-board connector series offers a reliable solution for connecting two-position applications with precision. With a .16 mm centerline, this insulation displacement connector is engineered to ensure secure and efficient data transmission on printed circuit boards. Designed for closed-end poke-in connections, it features robust mechanical attachment capabilities, making it an ideal choice for demanding electronic environments. The connector's height is meticulously crafted at .23 mm, enabling compatibility with a variety of PCB configurations. Its ability to operate within a temperature range of -40 to 105 °C ensures that it can withstand the rigors of diverse applications. This product also delivers on compliance with essential industry standards, ensuring that it meets rigorous environmental and safety regulations.
Designed specifically for board mounting applications
Offers low halogen content for enhanced environmental safety
Capable of handling a maximum current rating of 6A
Utilizes through-hole solder termination for reliable performance
Accommodates wire sizes ranging from 24 to 22 AWG
Related links
- TE Connectivity LUMAWISE Series Board Connector Solder 3-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 1-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 4-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder 7.5A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 1-Way
