TE Connectivity LUMAWISE Series Board Connector IDC, 6A, 1-Way
- RS Stock No.:
- 504-126
- Distrelec Article No.:
- 304-49-878
- Mfr. Part No.:
- 3-2106003-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€190.15
(exc. VAT)
€233.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €190.15 | €0.423 |
*price indicative
- RS Stock No.:
- 504-126
- Distrelec Article No.:
- 304-49-878
- Mfr. Part No.:
- 3-2106003-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Number of Ways | 1 | |
| Pitch | 160μm | |
| Sub Type | Connector | |
| Termination Type | IDC | |
| Mount Type | Board | |
| Lighting Connector Current | 6A | |
| Wire Size | 24AWG | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Number of Ways 1 | ||
Pitch 160μm | ||
Sub Type Connector | ||
Termination Type IDC | ||
Mount Type Board | ||
Lighting Connector Current 6A | ||
Wire Size 24AWG | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector solution is engineered to enhance connectivity with exceptional reliability. Designed for a single position, it employs advanced insulation displacement technology, making it ideal for effective energy transfer in compact electronic applications. The 0.16 mm centreline pitch is perfectly suited for modern PCB designs, enabling efficient space utilisation while ensuring steadfast performance. With a robust construction that supports surface mounting, this connector guarantees seamless integration into various circuit configurations and maintains durability across diverse operating conditions. Users can trust its superior heat tolerance, accommodating operational temperatures from -40°C to 105°C. Enhance your electronic assembly with a connector that embodies precision and functionality, promoting a swift and efficient workflow in both design and assembly processes.
Constructed for wire to board applications ensuring reliable performance
Accommodates a variety of wire sizes for versatile installation options
Closed end design provides added protection against environmental factors
Features low halogen materials for reduced environmental impact
Supports wave soldering techniques for efficient manufacturing
Designed to meet strict compliance standards ensuring user safety
Compact size allows for efficient utilisation of PCB space
Related links
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Female IDC 7.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 3-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 4-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
