TE Connectivity 2363638-1 Series Bulkhead Wire-to-Board Female Crimp, 4P-Pole, 1.5A, 4-Way, IP65, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.92
10 - 24€7.28
25 +€6.58

*price indicative

RS Stock No.:
845-602
Mfr. Part No.:
2363638-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

4P

Series

2363638-1

Number of Ways

4

Connector Gender

Female

Colour

Natural

Sub Type

Wire-to-Board

Termination Type

Crimp

Mount Type

Bulkhead

Voltage

30V dc

IP Rating

IP65, IP66

Lighting Connector Current

1.5A

Wire Size

16AWG

Contact Gender

Female

Diameter

33mm

Standards/Approvals

UL

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The TE Connectivity Connector kit delivers a 4 position black connector solution for wire and cable setups. This sealable Zhaga compliant receptacle ensures dependable performance across diverse lighting infrastructure applications.

Features a Compact product height of 27.4 mm

Built with a keyed and not vented lighting connector configuration

Performs reliably in temperatures from -40 to 90 °C to -40 to 194 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy