TE Connectivity 2363638-2 Series Threaded Connector Male Cable, 4P-Pole, 1.5A, 4-Way, IP66
- RS Stock No.:
- 795-199
- Mfr. Part No.:
- 2363638-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€308.48
(exc. VAT)
€379.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €308.48 | €6.17 |
*price indicative
- RS Stock No.:
- 795-199
- Mfr. Part No.:
- 2363638-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 4P | |
| Series | 2363638-2 | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Cable | |
| Mount Type | Threaded | |
| IP Rating | IP66 | |
| Lighting Connector Current | 1.5A | |
| Diameter | 36.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 4P | ||
Series 2363638-2 | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Cable | ||
Mount Type Threaded | ||
IP Rating IP66 | ||
Lighting Connector Current 1.5A | ||
Diameter 36.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The TE Connectivity Connector is designed to facilitate the secure and efficient connection of wiring and cable in various applications, providing reliable performance under diverse environmental conditions.
Sealable design enhances durability and protection
Operates effectively in a temperature range of -40 – 90 °C
Black colour finish offers discreet integration in various systems
Keyed configuration ensures proper alignment and connection
UL certification confirms compliance with safety standards
Four-position capability accommodates versatile wiring needs
IP66 rating ensures resistance to dust and water ingress
Related links
- TE Connectivity 2363638-1 Series Bulkhead Wire-to-Board Female Crimp 1.5A IP65, IP66
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
- Martec Male Contacts Threaded, MIL-DTL-38999
- TE Connectivity 1971567-2 Series Surface Mount Board-to-Board Female/Male Surface Mount 4A IP67
- Festo ESK-1/4-1/2 Series R 1/2 in
- WIKA RLS-1000 Series Threaded Float Switch SPDT 100 V dc dc Max
- WIKA L-FLS-S Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA RLS-5000 Series Threaded Float Switch SPDT 230 V dc dc Max
