WAGO 250 Series PCB PCB Female Push-in Cage Clamp, 2-Pole, 10A, 5 A, 8 A, 2-Way

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.461€4.61-
50 - 90€0.444€4.443%
100 +€0.426€4.267%

*price indicative

RS Stock No.:
126-8897
Distrelec Article No.:
304-30-884
Mfr. Part No.:
250-202
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

250

Pitch

3.5mm

Number of Ways

2

Connector Gender

Female

Colour

Grey

Sub Type

PCB

Termination Type

Push-in Cage Clamp

Mount Type

PCB

Voltage

630V

Lighting Connector Current

10A, 5A, 8A

Contact Gender

Female

Wire Size

0.2mm², 1.5mm²

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CH

WAGO 250 Series Lighting Connector, Female, PCB Mount - 250-202


This lighting connector from WAGO is a high-quality female PCB mount connector with tin plated copper alloy contacts. It is designed for a current rating of 10A and has a voltage rating of 630V. The connector features a push-in cage clamp terminal and comes in a sleek grey colour. Ideal for wire sizes 24-16 AWG, it is also a reliable solution for your electrical connections.

Features & Benefits


• Female PCB mount connector with push-in cage clamp

• High current and voltage rating of 10A/630V

• Durable copper alloy contact material with tin plating

Applications


• Ideal for creating secure electrical connections in automation, electronics, and mechanical industries.

• Suitable for use in various PCB applications where a reliable female connector is required.

Can it handle a voltage rating of 630V?


Yes, it is designed to handle a voltage rating of 630V with ease.

Will it work with wire sizes ranging from 24-16 AWG?


Yes, it is compatible with wire sizes 24-16 AWG for versatile use.

Is the push-in cage clamp terminal easy to use?


Yes, the push-in cage clamp terminal ensures secure and hassle-free connections for users.

Can it be used in PCB applications?


Yes, this connector is specifically designed for PCB mount applications for efficient connectivity.

Does the connector come in any other colours besides grey?


This connector is available in a classic grey colour option to suit various design preferences.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy