WAGO 250 Series PCB PCB Female Push-in Cage Clamp, 2-Pole, 10A, 17.5 A, 2 A, 2-Way
- RS Stock No.:
- 126-8911
- Distrelec Article No.:
- 304-28-739
- Mfr. Part No.:
- 250-502
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 50 more to save €1.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.654 | €6.54 | - |
| 50 - 90 | €0.622 | €6.22 | €1.60 |
| 100 + | €0.595 | €5.95 | €5.90 |
*price indicative
- RS Stock No.:
- 126-8911
- Distrelec Article No.:
- 304-28-739
- Mfr. Part No.:
- 250-502
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 250 | |
| Pitch | 5mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Sub Type | PCB | |
| Termination Type | Push-in Cage Clamp | |
| Mount Type | PCB | |
| Voltage | 630V | |
| Lighting Connector Current | 10A, 17.5A, 2A | |
| Contact Gender | Female | |
| Wire Size | 0.5mm², 1.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 250 | ||
Pitch 5mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Grey | ||
Sub Type PCB | ||
Termination Type Push-in Cage Clamp | ||
Mount Type PCB | ||
Voltage 630V | ||
Lighting Connector Current 10A, 17.5A, 2A | ||
Contact Gender Female | ||
Wire Size 0.5mm², 1.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
Wago Terminal Strip with Pushbuttons, 5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
Related links
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10A 2 A, 2-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10A 8 A, 2-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10A 2 A, 6-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10A 2 A, 10-Way
- WAGO 250 Series PCB Push-In CAGE CLAMP Female Cage Clamp 10A 2 A, 8-Way
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 10A 2-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10A 8 A, 3-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10A 8 A, 8-Way
