WAGO 250 Series PCB PCB Female Push-in Cage Clamp, 6-Pole, 6-Way
- RS Stock No.:
- 126-8907
- Mfr. Part No.:
- 250-406
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 50 more to save €2.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.26 | €12.60 | - |
| 50 - 90 | €1.207 | €12.07 | €2.65 |
| 100 + | €1.146 | €11.46 | €11.40 |
*price indicative
- RS Stock No.:
- 126-8907
- Mfr. Part No.:
- 250-406
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 6 | |
| Series | 250 | |
| Number of Ways | 6 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Push-in Cage Clamp | |
| Sub Type | PCB | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Wire Size | 24AWG | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 6 | ||
Series 250 | ||
Number of Ways 6 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Push-in Cage Clamp | ||
Sub Type PCB | ||
Mount Type PCB | ||
Voltage 320V | ||
Contact Gender Female | ||
Wire Size 24AWG | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
Related links
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 6-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10A 2 A, 6-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 4-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 12-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 8-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 3-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10A 2 A, 2-Way
