WAGO 294 Series Power Supply Connector Female Push-in, 5-Pole, 24A
- RS Stock No.:
- 136-4938
- Mfr. Part No.:
- 294-4005
- Manufacturer:
- WAGO
Subtotal (1 box of 250 units)*
€415.00
(exc. VAT)
€510.00
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €1.66 | €415.00 |
*price indicative
- RS Stock No.:
- 136-4938
- Mfr. Part No.:
- 294-4005
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Colour | White | |
| Termination Type | Push-in | |
| Sub Type | Power Supply Connector | |
| Voltage | 500V | |
| Lighting Connector Current | 24A | |
| Contact Gender | Female | |
| Standards/Approvals | IEC/EN 60998-1, IEC/EN 60998-2-2 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Colour White | ||
Termination Type Push-in | ||
Sub Type Power Supply Connector | ||
Voltage 500V | ||
Lighting Connector Current 24A | ||
Contact Gender Female | ||
Standards/Approvals IEC/EN 60998-1, IEC/EN 60998-2-2 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
WAGO 294 Series Power Supply Terminal Blocks
294 series power supply Terminal Block connectors for the field connection of lighting fixtures and other devices. These 294 series lighting connectors can be used worldwide and allow connection of luminaires via WINSTA pluggable connectors or conventional wiring. The Terminal Blocks accommodate solid, stranded and fine stranded conductors with a wide cross section of 0.5 mm² to 2.5 mm² at the mains end. This cross section is equivalent to 18 AWG to 12 AWG (American Wire Gauge) and 0.8 mm to 2.0 mm (cross section of solid conductor on Asian Market). This feature makes the 294 series power supply Terminal Block Ideal for use in America and Japan. A cage clamp connection allows conductors to be terminated without any preliminary preparation of the stripped conductor. These field wiring Terminal Blocks fulfil the requirements specified by household appliance standard IEC/EN 60335-1 which requires greater fire safety for unattended electrical household appliances. Versions of these 294 series Terminal Blocks are available with snap-in feet and PE ground contacts.
Features and Benefits
• Field connectable
• Can be used world-wide
• Wide cross section range of 0.5 mm² to 2.5 mm², Ideal for use in America and Japan
• Cage clamp connection for quick installation
• Fullfill household appliance standard EC/EN 60335-1
• Versions available with snap-in feet
• Versions available with direct or screw in ground contacts
Product Application Information
These 294 series Terminal blocks are Ideal for use in lighting but also meet IEC/EN 60335-1 so they can also be used in other non-lighting applications. Applications include HVAC systems, pumps, garden appliances and white goods
Lighting Connectors
Related links
- WAGO 294 Series Power Supply Connector Female Push-in 24A
- WAGO 294 Series Power Supply Connector Female Push-in 24A
- WAGO 294 Series Power Supply Connector Female Push-in 24A
- WAGO 294 Series Power Supply Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 4-Way
