WAGO 294 Series Power Supply Connector Female Push-in, 2-Pole, 24A, 2-Way

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.33

(exc. VAT)

€9.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.733€7.33-
50 - 90€0.673€6.738%
100 +€0.595€5.9518%

*price indicative

RS Stock No.:
136-4956
Distrelec Article No.:
304-24-237
Mfr. Part No.:
294-4002
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

294

Number of Ways

2

Pitch

1mm

Connector Gender

Female

Colour

White

Sub Type

Power Supply Connector

Termination Type

Push-in

Voltage

500V

Lighting Connector Current

24A

Contact Gender

Female

Standards/Approvals

IEC/EN 60998-1, IEC/EN 60998-2-2

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
CH

WAGO 294 Series Power Supply Terminal Blocks


294 series power supply Terminal Block connectors for the field connection of lighting fixtures and other devices. These 294 series lighting connectors can be used worldwide and allow connection of luminaires via WINSTA pluggable connectors or conventional wiring. The Terminal Blocks accommodate solid, stranded and fine stranded conductors with a wide cross section of 0.5 mm² to 2.5 mm² at the mains end. This cross section is equivalent to 18 AWG to 12 AWG (American Wire Gauge) and 0.8 mm to 2.0 mm (cross section of solid conductor on Asian Market). This feature makes the 294 series power supply Terminal Block Ideal for use in America and Japan. A cage clamp connection allows conductors to be terminated without any preliminary preparation of the stripped conductor. These field wiring Terminal Blocks fulfil the requirements specified by household appliance standard IEC/EN 60335-1 which requires greater fire safety for unattended electrical household appliances. Versions of these 294 series Terminal Blocks are available with snap-in feet and PE ground contacts.

Features and Benefits


• Field connectable

• Can be used world-wide

• Wide cross section range of 0.5 mm² to 2.5 mm², Ideal for use in America and Japan

• Cage clamp connection for quick installation

• Fullfill household appliance standard EC/EN 60335-1

• Versions available with snap-in feet

• Versions available with direct or screw in ground contacts

Product Application Information


These 294 series Terminal blocks are Ideal for use in lighting but also meet IEC/EN 60335-1 so they can also be used in other non-lighting applications. Applications include HVAC systems, pumps, garden appliances and white goods

Lighting Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy