Wieland RST20i5 Series Panel Mount Connector Male Screw, 5-Pole, 20A, 1-Way, IP69, IP68, IP66
- RS Stock No.:
- 170-7933
- Mfr. Part No.:
- 96.051.5053.6
- Manufacturer:
- Wieland
Subtotal (1 box of 100 units)*
€1,718.80
(exc. VAT)
€2,114.10
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €17.188 | €1,718.80 |
*price indicative
- RS Stock No.:
- 170-7933
- Mfr. Part No.:
- 96.051.5053.6
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | RST20i5 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Colour | Blue | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| IP Rating | IP69, IP68, IP66 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Diameter | 35mm | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series RST20i5 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Colour Blue | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
IP Rating IP69, IP68, IP66 | ||
Lighting Connector Current 20A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Diameter 35mm | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Gesis® RST20i5 Panel Mount Circular Connectors
Wieland Electric gesis® RST20i5 range of male and female panel mount circular connectors in blue or black coding colours, with standard M25 mounting thread. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, polyamide mechanically coded housing material and IP rating of up to IP69K and a rating of 20A 400V. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Polyamide Housing
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination
Gesis RST Connector Range
Approvals
DVE , UL
Related links
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Cable Connector Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP66 IP68
- Wieland RST 20i5 Series Panel Mount Connector Female/Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Cable Connector Male Screw 20A IP66 IP69
- Wieland RST20i5 Series Cable Circular Connector Male Screw 20A, IP68
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP69 IP66
