Wieland RST50i5 Series Panel Mount Connector Male Screw, 5-Pole, 50A, 1-Way, IP66, IP67, IP69

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-7944
Mfr. Part No.:
97.052.5053.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

5

Product Type

Lighting Connector

Series

RST50i5

Number of Ways

1

Connector Gender

Male

Colour

Black

Termination Type

Screw

Sub Type

Connector

Mount Type

Panel Mount

Voltage

250V, 400V

Lighting Connector Current

50A

IP Rating

IP66, IP67, IP69

Wire Size

16mm², 4mm²

Contact Gender

Male

Diameter

65mm

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE

Gesis® RST50i5 Panel Mount Circular Connectors


Wieland Electric gesis® RST20i5 Power range of male and female panel mount circular connectors in black with standard or anti-rotation features designed for outdoor use, these panel mount connectors have 5 silver plated brass terminals with screw termination, polyamide housing material and IP rating of up to IP69K and a rating of 50A 250/400V. Suitable for outdoor lighting on construction sites, solar panel systems and industrial and plant applications.

Polyamide Housing

5 Pole

Rated impulse voltage 4 kV

Up to IP69K rating

Screw termination

Gesis RST Connector Range


Note

These panel mount connectors can be used with M40 adaptor ring 810-1643, to fit larger diamter holes, standard size is M32.

Approvals

DVE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy