Wieland RST50i5 Series Cable Connector Male Screw, 5-Pole, 50A, 1-Way, IP67, IP66, IP69
- RS Stock No.:
- 810-1615
- Mfr. Part No.:
- 97.051.4053.1
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€87.00
(exc. VAT)
€107.01
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.00 |
*price indicative
- RS Stock No.:
- 810-1615
- Mfr. Part No.:
- 97.051.4053.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | RST50i5 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 250V, 400V | |
| Lighting Connector Current | 50A | |
| IP Rating | IP67, IP66, IP69 | |
| Wire Size | 16mm², 4mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Diameter | 65mm | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series RST50i5 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 250V, 400V | ||
Lighting Connector Current 50A | ||
IP Rating IP67, IP66, IP69 | ||
Wire Size 16mm², 4mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Diameter 65mm | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
Gesis® RST50i5 Cable Mount Circular Connectors
Wieland Electric gesis® RST50i5 Power range of male and female cable mount circular connectors in black designed for outdoor use. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, plastic housing material and IP rating of up to IP69K and a rating of 50A 400V. Suitable for outdoor lighting on construction sites, solar panel systems and industrial and plant applications.
Polyamide Housing
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination
Gesis RST Connector Range
Approvals
DVE
Related links
- Wieland RST50i5 Series Cable Connector Male Screw 50A IP67 IP69
- Wieland RST50i5 Series Panel Mount Connector Male Screw 50A IP66 IP69
- Wieland RST50i5 Series Cable Connector Male Screw 50A IP66 IP67
- Wieland RST50i5 Series Cable Connector Male Screw 50A IP69 IP66
- Wieland RST50i5 Series Panel Mount Screw 1-Way IP69, IP67
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP66 IP68
- Wieland RST16i2/3 Series Cable Mini Connector Male Screw 16A IP69, IP68
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP68
