Wieland RST50i5 Series Cable Connector Male Screw, 5-Pole, 50A, 1-Way, IP66, IP69, IP67

Subtotal (1 unit)*

€87.00

(exc. VAT)

€107.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.00

*price indicative

RS Stock No.:
810-1619
Mfr. Part No.:
97.051.4253.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

5

Product Type

Lighting Connector

Series

RST50i5

Number of Ways

1

Connector Gender

Male

Colour

Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Cable

Voltage

250V, 400V

Lighting Connector Current

50A

IP Rating

IP66, IP69, IP67

Wire Size

16mm², 4mm²

Contact Gender

Female

Diameter

65mm

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE

Gesis® RST50i5 Cable Mount Circular Connectors


Wieland Electric gesis® RST50i5 Power range of male and female cable mount circular connectors in black designed for outdoor use. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, plastic housing material and IP rating of up to IP69K and a rating of 50A 400V. Suitable for outdoor lighting on construction sites, solar panel systems and industrial and plant applications.

Polyamide Housing

5 Pole

Rated impulse voltage 4 kV

Up to IP69K rating

Screw termination

Gesis RST Connector Range


Approvals

DVE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy