TE Connectivity LUMAWISE S Series Board Lighting Connector Male, 4-Pole, 5A, 4-Way, IP65, IP66
- RS Stock No.:
- 195-5972
- Mfr. Part No.:
- 1-2343404-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | €10.335 | €20.67 |
| 12 + | €8.995 | €17.99 |
*price indicative
- RS Stock No.:
- 195-5972
- Mfr. Part No.:
- 1-2343404-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 4 | |
| Product Type | LED Connector | |
| Series | LUMAWISE S | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Colour | Grey | |
| Sub Type | Lighting Connector | |
| Mount Type | Board | |
| Voltage | 250V | |
| IP Rating | IP65, IP66 | |
| Lighting Connector Current | 5A | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Diameter | 80mm | |
| Contact Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 4 | ||
Product Type LED Connector | ||
Series LUMAWISE S | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Colour Grey | ||
Sub Type Lighting Connector | ||
Mount Type Board | ||
Voltage 250V | ||
IP Rating IP65, IP66 | ||
Lighting Connector Current 5A | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Diameter 80mm | ||
Contact Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Lighting Connector is a Light Controller Base. It has a Board-to-Component Connector System.
Connector Mounting Type Board Mount
Circuit Application Power
Related links
- TE Connectivity LUMAWISE S Series Board Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP6
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity 2363638-1 Series Bulkhead Wire-to-Board Female Crimp 1.5A IP65, IP66
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Male IDC 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- TE Connectivity LUMAWISE S Series Accessory Male IP66
