STEGO LED 121/122 Series Cable Connector Female, 1-Way, IP20

Subtotal (1 unit)*

€28.90

(exc. VAT)

€35.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.90

*price indicative

RS Stock No.:
211-6724
Mfr. Part No.:
244422
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Lighting Connector

Series

LED 121/122

Number of Ways

1

Connector Gender

Female

Colour

White

Sub Type

Connector

Mount Type

Cable

Voltage

240V

IP Rating

IP20

Contact Gender

Female

Standards/Approvals

No

Cable Length

4m

COO (Country of Origin):
DE
The Stego Connection Cable with Female Connector and open end.

3 x 1.5 mm² with Female Connector

Length : 4m

Colour : White

Use for : Power Input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy