STEGO LED 121/122 Series Cable Connector Male, 1-Way, IP20
- RS Stock No.:
- 211-6728
- Mfr. Part No.:
- 244425
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€29.87
(exc. VAT)
€36.74
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.87 |
*price indicative
- RS Stock No.:
- 211-6728
- Mfr. Part No.:
- 244425
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Lighting Connector | |
| Series | LED 121/122 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Colour | White | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 240V | |
| IP Rating | IP20 | |
| Contact Gender | Male | |
| Cable Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Lighting Connector | ||
Series LED 121/122 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Colour White | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 240V | ||
IP Rating IP20 | ||
Contact Gender Male | ||
Cable Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stego Connection Cable with Male Connector and open end.
2 x AWG 16 with Female Connector
Length : 0.6m
Colour : White
Use for : Power Output
Related links
- STEGO LED 121/122 Series Cable Connector Male IP20
- STEGO LED 121/122 Series Cable Connector Female IP20
- Wieland ST18 Series Cable Connector Female Screw 16A IP20
- Wieland LST03i4 Series 1-Way, IP20
- Wieland GST18i3 Series Cable Connector Male 16A IP40, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable T-Connector Cage Clamp 25A IP20
