WAGO 770 Series Connector Male Cage Clamp, 3-Pole, 25A, 3-Way, IP20

Subtotal (1 pack of 25 units)*

€94.54

(exc. VAT)

€116.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€94.54€3.782

*price indicative

RS Stock No.:
240-7947
Mfr. Part No.:
770-233/035-050
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

770

Pitch

10mm

Number of Ways

3

Connector Gender

Male

Colour

White

Sub Type

Connector

Termination Type

Cage Clamp

Voltage

250V

Lighting Connector Current

25A

IP Rating

IP20

Contact Gender

Male

Wire Size

0.5mm², 2.5mm²

Number of Rows

1

Standards/Approvals

RoHS

Diameter

11.5mm

Strain Relief

Yes

Contact Material

Copper

COO (Country of Origin):
DE
The WAGO 3-pole MIDI male connector/plug provides the foundation for assembly of fine-stranded and solid conductors. Used on PCBs, in control cabinets or for connecting lights. This pluggable connection system that is perfectly tailored to the strict requ

Effective protection against mis mating

With A coding for a great number of applications

Convenient installation and commissioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy