WAGO 770 Series Cable Lighting Connector Female Push-in, 3-Pole, 25A, 3-Way, IP20

Subtotal (1 box of 25 units)*

€105.14

(exc. VAT)

€129.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€105.14€4.206

*price indicative

RS Stock No.:
271-0319
Mfr. Part No.:
770-223/035-050
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

770

Number of Ways

3

Pitch

10mm

Connector Gender

Female

Colour

White

Termination Type

Push-in

Sub Type

Lighting Connector

Mount Type

Cable

Voltage

250V

IP Rating

IP20

Lighting Connector Current

25A

Contact Gender

Female

Wire Size

12AWG, 20AWG

Number of Rows

2

Standards/Approvals

UL 1977, UL 1059, IEC 61535, EN 61535

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE
The WAGO Pluggable installation connectors provides the foundation for assembly of solid and fine stranded conductors. This pluggable installation connectors with spring pressure connection technology work entirely without screw connections. Provides protection against mismating.

Pre assembled versions

For any mains application

Ready for immediate use

Fast and secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy