WAGO 770 Series Connector Male/Female Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 240-7951
- Mfr. Part No.:
- 770-655
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€312.70
(exc. VAT)
€384.62
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €312.70 | €3.127 |
*price indicative
- RS Stock No.:
- 240-7951
- Mfr. Part No.:
- 770-655
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 5 | |
| Connector Gender | Male/Female | |
| Colour | White | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Voltage | 400V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 5 | ||
Connector Gender Male/Female | ||
Colour White | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Voltage 400V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Strain Relief No | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO 5-pole intermediate coupler allow fast, efficient, error free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. It is protected in accordance with prote
Simple circuits
Suitable for any application
With A coding for use in a large number of general mains applications
Quick replacement of defective units during ongoing operation
Related links
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Female Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Flush Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
